
Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, 1nF capacitance and 10% tolerance. Features 250VAC voltage rating, 5kV DC rated voltage, and Y2 safety rating. Surface mountable in a 2211 (5728 metric) case code, measuring 0.225" L x 0.11" W x 0.115" T. Operates from -55°C to 125°C, supplied in tape and reel packaging.
Johanson 502R30W102KV3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | X7R |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SC |
| Thickness | 0.115inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5kV |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 502R30W102KV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
