Johanson 502R30W102KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 5.72 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Series | 502(R30 ,X7R) |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 502R30W102KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.