Johanson 502R30W102MV3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Dielectric | X7R |
| Height | 2.92mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 502 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30W102MV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.