Johanson 502R30W222MV3ESC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 5.72 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | 502R30 (X7R) |
| Height | 2.92 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 502R30W222MV3ESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.