Johanson 502R30W681KF3E-****-SC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Features | Soft Termination |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | Y2 |
| Series | PolyTerm® |
| Thickness | 0.115inch |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30W681KF3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.