Johanson 502S47W331KV3E-****-SC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 3.81mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502S47W331KV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.