Johanson 502S47W472KFVS-****-SC technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 2220 |
| Features | Soft Termination |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| Series | PolyTerm® |
| Thickness | 0.15inch |
| Tolerance | 10% |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502S47W472KFVS-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.