Johanson 5130BP18U4060E technical specifications.
| Bandwidth | 4.06GHz |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 5.13GHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 1.6dB |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 5130BP18U4060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.