The 5400BL14A0200T is a surface mount RF transformer from Johanson, featuring a 200R impedance and operating within the -40°C to 85°C temperature range. It is available in a 0603 package quantity of 4000, packaged in tape and reel. This component is not RoHS compliant.
Johanson 5400BL14A0200T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 5.4GHz |
| Impedance | 200R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 5400BL14A0200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.