
The Johanson 5400BL15B050E is an 0805 SMD/SMT RF transformer with an impedance of 50 ohms and an insertion loss of 1dB. It operates over a frequency range of 4.9 to 5.9GHz and is suitable for surface mount applications. The component is packaged in tape and reel and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Johanson 5400BL15B050E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.4GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Frequency | 5.9GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | 9.5dB |
| Series | 5400 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5400BL15B050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.