Johanson 5512BP15C725 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 2 |
| Manufacturer Series | 5512BP15C725 |
| Height | 0.95 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 5512BP15C725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.