Johanson 602S47W102KV4E technical specifications.
| Capacitance | 0.001uF |
| Voltage | 6000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.81(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 602S47W102KV4E to view detailed technical specifications.
No datasheet is available for this part.