Johanson 631R18N331JV4E technical specifications.
| Capacitance | 330pF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 631R18N331JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.