Johanson 631R18N391JV4E technical specifications.
| Number of Terminals | 2 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 631R18N391JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.