The Johanson 631R18N561JV4T is a 560pF ceramic chip capacitor with a 630VDC working voltage and 5% capacitance tolerance. It features a C0G dielectric and is constructed with a flat construction style. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Johanson 631R18N561JV4T technical specifications.
| Capacitance | 560pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 631R18N561JV4T to view detailed technical specifications.
No datasheet is available for this part.