
This Johanson 631S43W473KV4E is a multilayer ceramic (MLCC) capacitor with a capacitance of 47nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is available on tape and reel. It is RoHS compliant.
Johanson 631S43W473KV4E technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 631S43W473KV4E to view detailed technical specifications.
No datasheet is available for this part.