Johanson 6R3R07X225MV4E technical specifications.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 0.64(Max)mm |
Download the complete datasheet for Johanson 6R3R07X225MV4E to view detailed technical specifications.
No datasheet is available for this part.