This Johanson ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 6.3V. It is a multilayer ceramic capacitor with a 0805 package type, measuring 1.27mm in width and 2.03mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Johanson 6R3R15X475MV4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 6R3R15X475MV4T to view detailed technical specifications.
No datasheet is available for this part.