Johanson 6R3R15Y226ZV4E technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | Y5V |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 80% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R15Y226ZV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.