Johanson 6R3S41X226MV4E technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3224 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Height | 2.03mm |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3S41X226MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
