The Johanson 6R3S43X107KV4E is a 100uF ceramic capacitor with a tolerance of 10%. It has a package type of 1812 and a dielectric of X5R. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X5R |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |