Johanson 9302 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 10.4 |
| Manufacturer Series | 9300 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 9302 |
| Height | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 9302 to view detailed technical specifications.
No datasheet is available for this part.