Johanson L-05B0N8CV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 120mR |
| Inductance | 0.8nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B0N8CV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.