
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 250mA current rating, and 1.4 Ohm DC resistance. Operating temperature range is -40°C to 100°C. Packaged in a 0201 (0603 metric) case, supplied on tape and reel.
Johanson L-05B15NJV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 0.024inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B15NJV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.