
Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 200mA current rating, and 1.5 Ohm DC resistance. Operates within a temperature range of -40°C to 100°C, with a Q factor of 4 at 100MHz. Packaged in a 0201 case size on tape and reel.
Johanson L-05B18NJV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 0.63mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B18NJV6T to view detailed technical specifications.
No datasheet is available for this part.
