Surface mount fixed inductor featuring 1.2nH inductance with a 0.3A current rating. This ceramic core component offers a Q factor of 4 at 100MHz, a DC resistance of 0.15 Ohms, and a self-resonant frequency of 13GHz. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and is packaged in a 0201 (0603 metric) case.
Johanson L-05B1N2SV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.2nH |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B1N2SV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.