Johanson L-05B22NKV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.8R |
| Height | 0.3mm |
| Inductance | 22nH |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B22NKV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.