
Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 2 Ohm DC resistance, and a maximum DC current of 200mA. Operates within a temperature range of -40°C to 100°C and boasts a Q factor of 4 at 100MHz. Packaged in a 0201 (0603 metric) case, supplied on tape and reel.
Johanson L-05B27NJV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2R |
| Height | 0.3mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B27NJV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.