
Surface mount fixed inductor with 2.2nH inductance and 0.3A DC current rating. Features a ceramic core, 0201 package size, and 260mR DC resistance. Operates across a -40°C to 100°C temperature range with a Q factor of 4 at 100MHz. This unshielded component is supplied on tape and reel.
Johanson L-05B2N2SV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 2.2nH |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B2N2SV6T to view detailed technical specifications.
No datasheet is available for this part.
