
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This ceramic core chip inductor operates at 100MHz with a Q factor of 4 and a self-resonant frequency of 1.4GHz. It offers a 200mA current rating, 2.5 Ohm DC resistance, and is housed in a compact 0201 (0603 metric) case. Suitable for surface mounting, it comes in tape and reel packaging.
Johanson L-05B39NJV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.5R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B39NJV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.