Surface mount fixed inductor with 3nH inductance and 10% tolerance, tested at 100MHz. Features a ceramic core, 0201 case size (0.6mm L x 0.3mm W x 0.33mm D), and a maximum DC current of 300mA. Operates within a -40°C to 100°C temperature range and offers a 4Q-factor at 100MHz. This unshielded component is supplied on tape and reel, with 15000 units per package, and is RoHS compliant.
Johanson L-05B3N0KV6T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 3nH |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-05B3N0KV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.