The Johanson L-05C5N6ST4T is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and an inductance of 0.0056uH with a tolerance of 0.3nH. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.6R. It also has a minimum quality factor of 5 and a minimum self resonant frequency of 5500MHz. The inductor is packaged in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Johanson L-05C5N6ST4T technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 5500M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson L-05C5N6ST4T to view detailed technical specifications.
No datasheet is available for this part.