Surface mount fixed inductor with 13nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 8 Q-factor, and a maximum DC current of 250mA. This unshielded component has a DC resistance of 550mR and operates within a temperature range of -40°C to 100°C. Packaged in a 0402 (1005 metric) case, it is supplied on tape and reel.
Johanson L-07C13NJV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 13nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C13NJV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.