The Johanson L-07C15NJV6S is a surface mount, multi-layer ceramic RF chip inductor with a case size of 0402. It has a nominal inductance of 0.015uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.25A and a maximum DC resistance of 0.6 ohms. It has a minimum quality factor of 8 and a minimum self resonant frequency of 3100 MHz. The inductor is designed to operate over a temperature range of -55 to 100 degrees Celsius.
Johanson L-07C15NJV6S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3100M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson L-07C15NJV6S to view detailed technical specifications.
No datasheet is available for this part.