Surface mount fixed inductor with 22nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and 200mA DC current rating. Offers 8 Q-factor at 100MHz test frequency, 2.1GHz self-resonant frequency, and 800mΩ DCR. Operates within a -40°C to 100°C temperature range and is supplied on tape and reel.
Johanson L-07C22NKV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 22nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C22NKV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.