Surface mount fixed inductor with 33nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 8 Q-factor, and 1.6GHz self-resonant frequency. Rated for 200mA DC current with 1 Ohm DC resistance. Housed in a compact 0402 (1005 metric) case, operating from -40°C to 100°C. Unshielded, RoHS compliant, and supplied on tape and reel.
Johanson L-07C33NJV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C33NJV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.