Surface mount fixed inductor featuring 3.9nH inductance with a 10% tolerance, tested at 100MHz. This ceramic core component offers an 8 Q-factor and a maximum DC current of 300mA, with a DC resistance of 220mΩ. Packaged in a 0402 (1005 metric) case, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Johanson L-07C3N9KV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C3N9KV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.