Surface mount fixed inductor featuring 4.3nH inductance with a 10% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 8 and a maximum DC current rating of 300mA, with a DC resistance of 240mR. Designed for RF applications, it operates within a temperature range of -40°C to 100°C and is packaged in an 0402 (1005 metric) case, supplied on tape and reel.
Johanson L-07C4N3KV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 240mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 4.3nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C4N3KV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.