Johanson L-07C6N8JV4T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.6mm |
| Inductance | 6.8nH |
| Length | 1.1mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C6N8JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.