Surface mount fixed inductor with 82nH inductance and 10% tolerance, tested at 100MHz. Features a ceramic core, 8 Q-factor, and a maximum DC current of 100mA with 2.5 Ohm DCR. Packaged in a 0402 (1005 metric) case, this unshielded component operates from -40°C to 100°C and is supplied on tape and reel.
Johanson L-07C82NKV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 82nH |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C82NKV6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.