Surface mount fixed inductor featuring 13nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 250MHz, offering a Q factor of 55 and a self-resonant frequency of 3.5GHz. It supports a maximum DC current of 560mA with a DC resistance of 210mR, housed in a compact 0402 (1005 metric) case. Operating within a temperature range of -40°C to 125°C, this unshielded inductor is supplied on tape and reel.
Johanson L-07W13NJV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 560mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 13nH |
| Length | 1mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W13NJV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.