Surface mount fixed inductor with 1.8nH inductance and 55 Q-factor at 250MHz. Features a ceramic core, 1.04A DC current rating, and 70mR DC resistance. This unshielded component is housed in a 0402 (1005 metric) case, measuring 1mm x 0.55mm x 0.5mm. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 6GHz. Packaged in tape and reel for automated assembly.
Johanson L-07W1N8SV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 1.04A |
| DC Resistance (DCR) | 70mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 1.8nH |
| Length | 1mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W1N8SV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.