Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 55 and a maximum DC current rating of 320mA. It has a DC resistance of 550mR and operates within a temperature range of -40°C to 125°C. Packaged in a 0402 (1005 metric) case, it is supplied on tape and reel.
Johanson L-07W39NGV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 320mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 39nH |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W39NGV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.