Surface mount wirewound RF chip inductor with 3.3nH inductance and 5% tolerance. Features a ceramic core, 0.84A DC current rating, and 66mΩ DCR. Operates across a -40°C to 125°C temperature range with a Q factor of 55 at 250MHz. Packaged in a 0402 (1005) case size, supplied on tape and reel.
Johanson L-07W3N3JV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 840mA |
| DC Resistance (DCR) | 66mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W3N3JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.