Surface mount fixed inductor featuring 43nH inductance with a 10% tolerance, tested at 250MHz. This wirewound RF chip inductor boasts a Q factor of 55 and a self-resonant frequency of 2GHz. Designed for surface mounting in a 0402 (1005 metric) case, it handles a maximum DC current of 100mA with a DC resistance of 810mR. The ceramic core and unshielded construction are suitable for operation between -40°C and 125°C.
Johanson L-07W43NKV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 810mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 43nH |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W43NKV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.