Surface mount fixed inductor with 7.5nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 package size (1005 metric), and a maximum DC current of 680mA. Offers a DC resistance of 104mΩ, a Q factor of 55 at 900MHz, and a self-resonant frequency of 5.8GHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Johanson L-07W7N5JV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 680mA |
| DC Resistance (DCR) | 104mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 7.5nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W7N5JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.