Inductor RF Chip Wirewound 0.0087uH 0.1nH 250MHz 18Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R
Johanson L-07W8N7BV4T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson L-07W8N7BV4T to view detailed technical specifications.
No datasheet is available for this part.