Surface mount wirewound RF chip inductor, 9.5nH inductance with 5% tolerance. Features a 0402 case size (1005 metric), ceramic core, and 680mA DC current rating. Offers 0.2 Ohm DC resistance, 55 Q-factor at 250MHz, and a 4GHz self-resonant frequency. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Johanson L-07W9N5JV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 680mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 9.5nH |
| Length | 1mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W9N5JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.