
Surface mount fixed inductor with 1.5nH inductance, 300mA current rating, and 0.1 Ohm DCR. Features a ceramic core, 0603 package size, and 12 Q-factor at 100MHz test frequency. Operates from -40°C to 100°C and has a self-resonant frequency of 17GHz. Packaged in tape and reel.
Johanson L-14C1N5SV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C1N5SV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.