The L-14C1N6SV4T is a surface mount ceramic inductor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a core material of ceramic and a package case of 0603. The inductor is unshielded and available in tape and reel packaging. It is designed to operate at a test frequency of 100MHz.
Johanson L-14C1N6SV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 1.6nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C1N6SV4T to view detailed technical specifications.
No datasheet is available for this part.